


BWVS005050402R2M00 | |
|---|---|
DigiKey Part Number | 553-BWVS005050402R2M00TR-ND - Tape & Reel (TR) 553-BWVS005050402R2M00CT-ND - Cut Tape (CT) 553-BWVS005050402R2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS005050402R2M00 |
Description | FIXED IND 2.2UH 3.7A 21 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 3.7 A 21mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 21mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 100 | 4,89040 Kč | 489,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,88617 Kč | 5 829,26 Kč |
| 3 000 | 3,66436 Kč | 10 993,08 Kč |
| 4 500 | 3,54068 Kč | 15 933,06 Kč |
| 7 500 | 3,39084 Kč | 25 431,30 Kč |
| 10 500 | 3,29571 Kč | 34 604,96 Kč |
| 15 000 | 3,19787 Kč | 47 968,05 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

