2.2 µH Shielded Inductor 1.35 A 65mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWVS004040122R2T00

DigiKey Part Number
553-BWVS004040122R2T00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWVS004040122R2T00
Description
FIXED IND 2.2UH 1.35A 65 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 1.35 A 65mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.53A
Shielding
Shielded
DC Resistance (DCR)
65mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,93251 Kč3 932,51 Kč
Manufacturers Standard Package
Unit Price without VAT:3,93251 Kč
Unit Price with VAT:4,75834 Kč