4.7 µH Shielded Inductor 1.62 A 77mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWVC004040184R7M00

DigiKey Part Number
553-BWVC004040184R7M00TR-ND - Tape & Reel (TR)
553-BWVC004040184R7M00CT-ND - Cut Tape (CT)
553-BWVC004040184R7M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVC004040184R7M00
Description
FIXED IND 4.7UH 1.62A 77 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 1.62 A 77mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
77mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,56400 Kč55,64 Kč
1004,57130 Kč457,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,83161 Kč3 065,29 Kč
1 6003,61271 Kč5 780,34 Kč
2 4003,49057 Kč8 377,37 Kč
4 0003,34267 Kč13 370,68 Kč
5 6003,24880 Kč18 193,28 Kč
8 0003,15219 Kč25 217,52 Kč
20 0002,91735 Kč58 347,00 Kč
40 0002,79536 Kč111 814,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč