
BWDM00341620600X00 | |
|---|---|
DigiKey Part Number | 553-BWDM00341620600X00TR-ND - Tape & Reel (TR) 553-BWDM00341620600X00CT-ND - Cut Tape (CT) 553-BWDM00341620600X00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWDM00341620600X00 |
Description | CMC 60UH 200MA 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 1.7Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 60 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.7Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.134" L x 0.063" W (3.40mm x 1.60mm) | |
Height (Max) | 0.087" (2.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,84640 Kč | 121,16 Kč |
| 50 | 4,56920 Kč | 228,46 Kč |
| 100 | 4,30880 Kč | 430,88 Kč |
| 250 | 3,98628 Kč | 996,57 Kč |
| 500 | 3,75864 Kč | 1 879,32 Kč |
| 1 000 | 3,54362 Kč | 3 543,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,34120 Kč | 6 682,40 Kč |
| 4 000 | 3,15054 Kč | 12 602,16 Kč |
| 6 000 | 3,04419 Kč | 18 265,14 Kč |
| 10 000 | 2,91540 Kč | 29 154,00 Kč |
| 14 000 | 2,83365 Kč | 39 671,10 Kč |
| 20 000 | 2,74954 Kč | 54 990,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


