
BWCU00321619102M02 | |
|---|---|
DigiKey Part Number | 553-BWCU00321619102M02TR-ND - Tape & Reel (TR) 553-BWCU00321619102M02CT-ND - Cut Tape (CT) 553-BWCU00321619102M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00321619102M02 |
Description | CMC 230MA 2LN 1 KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 230mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 230mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,68400 Kč | 36,84 Kč |
| 25 | 3,41000 Kč | 85,25 Kč |
| 50 | 3,21640 Kč | 160,82 Kč |
| 100 | 3,03330 Kč | 303,33 Kč |
| 250 | 2,80556 Kč | 701,39 Kč |
| 500 | 2,64472 Kč | 1 322,36 Kč |
| 1 000 | 2,49358 Kč | 2 493,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,35108 Kč | 4 702,16 Kč |
| 4 000 | 2,21683 Kč | 8 867,32 Kč |
| 6 000 | 2,14194 Kč | 12 851,64 Kč |
| 10 000 | 2,05126 Kč | 20 512,60 Kč |
| 14 000 | 1,99369 Kč | 27 911,66 Kč |
| 20 000 | 1,93445 Kč | 38 689,00 Kč |
| 50 000 | 1,79045 Kč | 89 522,50 Kč |
| 100 000 | 1,77083 Kč | 177 083,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |


