
BWCU00201212900Y03 | |
|---|---|
DigiKey Part Number | 553-BWCU00201212900Y03TR-ND - Tape & Reel (TR) 553-BWCU00201212900Y03CT-ND - Cut Tape (CT) 553-BWCU00201212900Y03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00201212900Y03 |
Description | CMC 500MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 500mA DCR 300mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer Pulse Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.081" L x 0.049" W (2.05mm x 1.25mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,43560 Kč | 60,89 Kč |
| 50 | 2,29720 Kč | 114,86 Kč |
| 100 | 2,16490 Kč | 216,49 Kč |
| 250 | 2,00236 Kč | 500,59 Kč |
| 500 | 1,88772 Kč | 943,86 Kč |
| 1 000 | 1,78000 Kč | 1 780,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,67816 Kč | 3 356,32 Kč |
| 4 000 | 1,58231 Kč | 6 329,24 Kč |
| 6 000 | 1,52880 Kč | 9 172,80 Kč |
| 10 000 | 1,46402 Kč | 14 640,20 Kč |
| 14 000 | 1,42288 Kč | 19 920,32 Kč |
| 20 000 | 1,38058 Kč | 27 611,60 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


