
BT25B0150 | |
|---|---|
DigiKey Part Number | 553-BT25B0150-ND |
Manufacturer | |
Manufacturer Product Number | BT25B0150 |
Description | ANTENNA 2.4GHZ PATCH I-PEX MHF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi Ceramic Patch I-PEX MHF Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -6dB |
Packaging Box | Gain 3.5dBic |
Part Status Active | Features Cable - 150.114mm |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination I-PEX MHF |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.260" (6.60mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, ISM, Wi-Fi |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,82000 Kč | 263,82 Kč |
| 10 | 207,09500 Kč | 2 070,95 Kč |
| 40 | 186,99050 Kč | 7 479,62 Kč |
| 120 | 175,76667 Kč | 21 092,00 Kč |
| 280 | 169,19025 Kč | 47 373,27 Kč |
| 520 | 165,28425 Kč | 85 947,81 Kč |
| 1 000 | 161,83451 Kč | 161 834,51 Kč |
| Unit Price without VAT: | 263,82000 Kč |
|---|---|
| Unit Price with VAT: | 319,22220 Kč |


