
BSCH00100505R10JCS | |
|---|---|
DigiKey Part Number | 553-BSCH00100505R10JCSTR-ND - Tape & Reel (TR) 553-BSCH00100505R10JCSCT-ND - Cut Tape (CT) 553-BSCH00100505R10JCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH00100505R10JCS |
Description | FIXED IND 100NH 100MA 2 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 100 mA 2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 100 | 0,52910 Kč | 52,91 Kč |
| 1 000 | 0,43571 Kč | 435,71 Kč |
| 5 000 | 0,38006 Kč | 1 900,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35835 Kč | 3 583,50 Kč |
| 20 000 | 0,33787 Kč | 6 757,40 Kč |
| 30 000 | 0,32644 Kč | 9 793,20 Kč |
| 50 000 | 0,31260 Kč | 15 630,00 Kč |
| 70 000 | 0,30381 Kč | 21 266,70 Kč |
| 100 000 | 0,29478 Kč | 29 478,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

