
BPSA00131358151M00 | |
|---|---|
DigiKey Part Number | 553-BPSA00131358151M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSA00131358151M00 |
Description | FIXED IND 150UH 1.4A 228 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 1.4 A 228mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 880mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 228mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 12,94912 Kč | 7 769,47 Kč |
| Unit Price without VAT: | 12,94912 Kč |
|---|---|
| Unit Price with VAT: | 15,66844 Kč |

