
BPF2012LL01R5000A | |
|---|---|
DigiKey Part Number | 311-1561-2-ND - Tape & Reel (TR) 311-1561-1-ND - Cut Tape (CT) 311-1561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF2012LL01R5000A |
Description | RF FILTER BANDPASS 5.425GHZ 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.425GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Ripple 0.6dB |
Manufacturer Pulse Electronics | Insertion Loss 1.5dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Frequency 5.425GHz Center | Height (Max) 0.045" (1.15mm) |
Filter Type Band Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 4,15760 Kč | 103,94 Kč |
| 50 | 3,90980 Kč | 195,49 Kč |
| 100 | 3,67670 Kč | 367,67 Kč |
| 250 | 3,38908 Kč | 847,27 Kč |
| 500 | 3,18750 Kč | 1 593,75 Kč |
| 1 000 | 2,99830 Kč | 2 998,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,65294 Kč | 10 611,76 Kč |
| 8 000 | 2,49553 Kč | 19 964,24 Kč |
| 12 000 | 2,40782 Kč | 28 893,84 Kč |
| 20 000 | 2,30169 Kč | 46 033,80 Kč |
| 28 000 | 2,23432 Kč | 62 560,96 Kč |
| 40 000 | 2,16503 Kč | 86 601,20 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

