Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1.55dB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF2012LKAMR6580A

DigiKey Part Number
553-BPF2012LKAMR6580ATR-ND - Tape & Reel (TR)
553-BPF2012LKAMR6580ACT-ND - Cut Tape (CT)
553-BPF2012LKAMR6580ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF2012LKAMR6580A
Description
RF FILTER BAND PASS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1.55dB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Pulse Electronics
Insertion Loss
1.55dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Part Status
Active
Height (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,34100 Kč63,41 Kč
255,84600 Kč146,15 Kč
505,50140 Kč275,07 Kč
1005,17180 Kč517,18 Kč
2504,76908 Kč1 192,27 Kč
5004,48560 Kč2 242,80 Kč
1 0004,21913 Kč4 219,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,73334 Kč14 933,36 Kč
8 0003,51184 Kč28 094,72 Kč
12 0003,38838 Kč40 660,56 Kč
20 0003,23894 Kč64 778,80 Kč
28 0003,14410 Kč88 034,80 Kč
40 0003,04652 Kč121 860,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč