4.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 1.9dB 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF1608LRAAR4700L

DigiKey Part Number
553-BPF1608LRAAR4700LTR-ND - Tape & Reel (TR)
553-BPF1608LRAAR4700LCT-ND - Cut Tape (CT)
553-BPF1608LRAAR4700LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF1608LRAAR4700L
Description
RF FILTER BAND PASS 4.7GHZ 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 1.9dB 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Pulse Electronics
Insertion Loss
1.9dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric), 3 PC Pad
Frequency
4.7GHz Center
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Bandwidth
600MHz
Height (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,99500 Kč19,95 Kč
251,83960 Kč45,99 Kč
501,73020 Kč86,51 Kč
1001,62520 Kč162,52 Kč
2501,49840 Kč374,60 Kč
5001,40896 Kč704,48 Kč
1 0001,32518 Kč1 325,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,17237 Kč4 689,48 Kč
8 0001,10279 Kč8 822,32 Kč
12 0001,06402 Kč12 768,24 Kč
20 0001,01713 Kč20 342,60 Kč
28 0000,98739 Kč27 646,92 Kč
40 0000,95679 Kč38 271,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč