BPF1005LRPPR3750L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF1608LRAAR4700L

DigiKey Part Number
553-BPF1608LRAAR4700LTR-ND - Tape & Reel (TR)
553-BPF1608LRAAR4700LCT-ND - Cut Tape (CT)
553-BPF1608LRAAR4700LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF1608LRAAR4700L
Description
RF FILTER BAND PASS 4.7GHZ 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 1.9dB 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
4.7GHz Center
Bandwidth
600MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.9dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,74700 Kč17,47 Kč
251,61680 Kč40,42 Kč
501,51560 Kč75,78 Kč
1001,42510 Kč142,51 Kč
2501,31436 Kč328,59 Kč
5001,23564 Kč617,82 Kč
1 0001,16217 Kč1 162,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,02814 Kč4 112,56 Kč
8 0000,96712 Kč7 736,96 Kč
12 0000,93313 Kč11 197,56 Kč
20 0000,89202 Kč17 840,40 Kč
28 0000,86592 Kč24 245,76 Kč
40 0000,83910 Kč33 564,00 Kč
100 0000,77390 Kč77 390,00 Kč
200 0000,72793 Kč145 586,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč