
BPF1608LM09R5000A | |
|---|---|
DigiKey Part Number | 553-BPF1608LM09R5000ATR-ND - Tape & Reel (TR) 553-BPF1608LM09R5000ACT-ND - Cut Tape (CT) 553-BPF1608LM09R5000ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF1608LM09R5000A |
Description | RF FILTER BANDPASS 5.375GHZ 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.375GHz Center Frequency Band Pass RF Filter (Radio Frequency) 950MHz Bandwidth 1.5dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Pulse Electronics | Insertion Loss 1.5dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 5.375GHz Center | Height (Max) 0.028" (0.70mm) |
Bandwidth 950MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 50 | 2,84320 Kč | 142,16 Kč |
| 100 | 2,67300 Kč | 267,30 Kč |
| 250 | 2,46432 Kč | 616,08 Kč |
| 500 | 2,31776 Kč | 1 158,88 Kč |
| 1 000 | 2,18001 Kč | 2 180,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,51028 Kč | 6 041,12 Kč |
| 8 000 | 1,42065 Kč | 11 365,20 Kč |
| 12 000 | 1,37073 Kč | 16 448,76 Kč |
| 20 000 | 1,31032 Kč | 26 206,40 Kč |
| 28 000 | 1,27198 Kč | 35 615,44 Kč |
| 40 000 | 1,23257 Kč | 49 302,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

