
BPF1608LM09R5000A | |
|---|---|
DigiKey Part Number | 553-BPF1608LM09R5000ATR-ND - Tape & Reel (TR) 553-BPF1608LM09R5000ACT-ND - Cut Tape (CT) 553-BPF1608LM09R5000ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF1608LM09R5000A |
Description | RF FILTER BANDPASS 5.375GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.375GHz Center Frequency Band Pass RF Filter (Radio Frequency) 950MHz Bandwidth 1.5dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.375GHz Center | |
Bandwidth | 950MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,88080 Kč | 72,02 Kč |
| 50 | 2,70880 Kč | 135,44 Kč |
| 100 | 2,54500 Kč | 254,50 Kč |
| 250 | 2,34672 Kč | 586,68 Kč |
| 500 | 2,20730 Kč | 1 103,65 Kč |
| 1 000 | 2,07607 Kč | 2 076,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,31967 Kč | 5 278,68 Kč |
| 8 000 | 1,24138 Kč | 9 931,04 Kč |
| 12 000 | 1,19774 Kč | 14 372,88 Kč |
| 20 000 | 1,14495 Kč | 22 899,00 Kč |
| 28 000 | 1,11146 Kč | 31 120,88 Kč |
| 40 000 | 1,07702 Kč | 43 080,80 Kč |
| 100 000 | 0,99331 Kč | 99 331,00 Kč |
| 200 000 | 0,93428 Kč | 186 856,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

