
BPF1608LM06R5000A | |
|---|---|
DigiKey Part Number | 553-BPF1608LM06R5000ATR-ND - Tape & Reel (TR) 553-BPF1608LM06R5000ACT-ND - Cut Tape (CT) 553-BPF1608LM06R5000ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF1608LM06R5000A |
Description | RF FILTER BAND PASS 5.55GHZ 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.55GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 0.6dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Pulse Electronics | Insertion Loss 0.6dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 3 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 5.55GHz Center | Height (Max) 0.030" (0.75mm) |
Bandwidth 800MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,83960 Kč | 45,99 Kč |
| 50 | 1,73020 Kč | 86,51 Kč |
| 100 | 1,62520 Kč | 162,52 Kč |
| 250 | 1,49840 Kč | 374,60 Kč |
| 500 | 1,40896 Kč | 704,48 Kč |
| 1 000 | 1,32518 Kč | 1 325,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,17237 Kč | 4 689,48 Kč |
| 8 000 | 1,10279 Kč | 8 822,32 Kč |
| 12 000 | 1,06402 Kč | 12 768,24 Kč |
| 20 000 | 1,01713 Kč | 20 342,60 Kč |
| 28 000 | 0,98739 Kč | 27 646,92 Kč |
| 40 000 | 0,95679 Kč | 38 271,60 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

