
BPF1608LM02R2400A | |
|---|---|
DigiKey Part Number | 311-1558-2-ND - Tape & Reel (TR) 311-1558-1-ND - Cut Tape (CT) 311-1558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF1608LM02R2400A |
Description | RF FILTER BAND PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1.7dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BPF1608LM02R2400A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | - | |
Filter Type | Band Pass | |
Ripple | 0.5dB | |
Insertion Loss | 1.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.032" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 25 | 1,61280 Kč | 40,32 Kč |
| 50 | 1,51180 Kč | 75,59 Kč |
| 100 | 1,42160 Kč | 142,16 Kč |
| 250 | 1,31112 Kč | 327,78 Kč |
| 500 | 1,23258 Kč | 616,29 Kč |
| 1 000 | 1,15930 Kč | 1 159,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,02560 Kč | 4 102,40 Kč |
| 8 000 | 0,96473 Kč | 7 717,84 Kč |
| 12 000 | 0,93082 Kč | 11 169,84 Kč |
| 20 000 | 0,88981 Kč | 17 796,20 Kč |
| 28 000 | 0,86378 Kč | 24 185,84 Kč |
| 40 000 | 0,83702 Kč | 33 480,80 Kč |
| 100 000 | 0,77199 Kč | 77 199,00 Kč |
| 200 000 | 0,72613 Kč | 145 226,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

