
BPF1005LRQRR4700A | |
|---|---|
DigiKey Part Number | 553-BPF1005LRQRR4700ATR-ND - Tape & Reel (TR) 553-BPF1005LRQRR4700ACT-ND - Cut Tape (CT) 553-BPF1005LRQRR4700ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF1005LRQRR4700A |
Description | RF FILTER BAND PASS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1.43dB |
Datasheet | Datasheet |
EDA/CAD Models | BPF1005LRQRR4700A Models |
Category | Filter Type Band Pass |
Manufacturer Pulse Electronics | Insertion Loss 1.43dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Part Status Active | Height (Max) 0.015" (0.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,90680 Kč | 47,67 Kč |
| 50 | 1,78900 Kč | 89,45 Kč |
| 100 | 1,68190 Kč | 168,19 Kč |
| 250 | 1,54964 Kč | 387,41 Kč |
| 500 | 1,45726 Kč | 728,63 Kč |
| 1 000 | 1,37054 Kč | 1 370,54 Kč |
| 5 000 | 1,18882 Kč | 5 944,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,11827 Kč | 11 182,70 Kč |
| 20 000 | 1,05194 Kč | 21 038,80 Kč |
| 30 000 | 1,01496 Kč | 30 448,80 Kč |
| 50 000 | 0,97022 Kč | 48 511,00 Kč |
| 70 000 | 0,94183 Kč | 65 928,10 Kč |
| 100 000 | 0,91263 Kč | 91 263,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

