3.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 900MHz Bandwidth 1.6dB 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF1005LRPPR3750L

DigiKey Part Number
553-BPF1005LRPPR3750LTR-ND - Tape & Reel (TR)
553-BPF1005LRPPR3750LCT-ND - Cut Tape (CT)
553-BPF1005LRPPR3750LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPF1005LRPPR3750L
Description
RF FILTER BAND PASS 3.75GHZ 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 900MHz Bandwidth 1.6dB 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Pulse Electronics
Insertion Loss
1.6dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric), 4 PC Pad
Frequency
3.75GHz Center
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Bandwidth
900MHz
Height (Max)
0.015" (0.37mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,05800 Kč20,58 Kč
251,90680 Kč47,67 Kč
501,78900 Kč89,45 Kč
1001,68190 Kč168,19 Kč
2501,54964 Kč387,41 Kč
5001,45726 Kč728,63 Kč
1 0001,37054 Kč1 370,54 Kč
5 0001,18882 Kč5 944,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,11827 Kč11 182,70 Kč
20 0001,05194 Kč21 038,80 Kč
30 0001,01496 Kč30 448,80 Kč
50 0000,97022 Kč48 511,00 Kč
70 0000,94183 Kč65 928,10 Kč
100 0000,91263 Kč91 263,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč