
BPF1005LRPPR3750L | |
|---|---|
DigiKey Part Number | 553-BPF1005LRPPR3750LTR-ND - Tape & Reel (TR) 553-BPF1005LRPPR3750LCT-ND - Cut Tape (CT) 553-BPF1005LRPPR3750LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF1005LRPPR3750L |
Description | RF FILTER BAND PASS 3.75GHZ 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 900MHz Bandwidth 1.6dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.75GHz Center | |
Bandwidth | 900MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.015" (0.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,66320 Kč | 41,58 Kč |
| 50 | 1,56640 Kč | 78,32 Kč |
| 100 | 1,46990 Kč | 146,99 Kč |
| 250 | 1,35564 Kč | 338,91 Kč |
| 500 | 1,27500 Kč | 637,50 Kč |
| 1 000 | 1,19899 Kč | 1 198,99 Kč |
| 5 000 | 1,03999 Kč | 5 199,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,97830 Kč | 9 783,00 Kč |
| 20 000 | 0,92025 Kč | 18 405,00 Kč |
| 30 000 | 0,88791 Kč | 26 637,30 Kč |
| 50 000 | 0,84877 Kč | 42 438,50 Kč |
| 70 000 | 0,82394 Kč | 57 675,80 Kč |
| 100 000 | 0,79839 Kč | 79 839,00 Kč |
| 250 000 | 0,73629 Kč | 184 072,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

