
BMU6201NLT | |
|---|---|
DigiKey Part Number | 553-BMU6201NLTTR-ND - Tape & Reel (TR) 553-BMU6201NLTCT-ND - Cut Tape (CT) 553-BMU6201NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMU6201NLT |
Description | TRANSFORMER 5UH 1:1:1 500V SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5µH Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Series | Size / Dimension 0.295" L x 0.198" W (7.49mm x 5.03mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.155" (3.94mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Inductance 5µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 70,76300 Kč | 707,63 Kč |
| 25 | 67,93280 Kč | 1 698,32 Kč |
| 50 | 65,85400 Kč | 3 292,70 Kč |
| 100 | 63,82760 Kč | 6 382,76 Kč |
| 250 | 61,22848 Kč | 15 307,12 Kč |
| 500 | 59,32228 Kč | 29 661,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,46649 Kč | 57 466,49 Kč |
| 2 000 | 55,66108 Kč | 111 322,16 Kč |
| 3 000 | 54,62805 Kč | 163 884,15 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |

