
BMRA00060630220MA1 | |
|---|---|
DigiKey Part Number | 553-BMRA00060630220MA1TR-ND - Tape & Reel (TR) 553-BMRA00060630220MA1CT-ND - Cut Tape (CT) 553-BMRA00060630220MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRA00060630220MA1 |
Description | FIXED IND 22UH 3A 145 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 3 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 145mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0730-220M | CODACA | 903 | 4044-CSAB0730-220MCT-ND | 20,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 100 | 7,45430 Kč | 745,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,12953 Kč | 6 129,53 Kč |
| 2 000 | 5,77981 Kč | 11 559,62 Kč |
| 3 000 | 5,58470 Kč | 16 754,10 Kč |
| 5 000 | 5,34848 Kč | 26 742,40 Kč |
| 7 000 | 5,19850 Kč | 36 389,50 Kč |
| 10 000 | 5,04420 Kč | 50 442,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

