4.7 µH Shielded Molded Inductor 25 A 5.11mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMMA001717704R7MV1

DigiKey Part Number
553-BMMA001717704R7MV1TR-ND - Tape & Reel (TR)
553-BMMA001717704R7MV1CT-ND - Cut Tape (CT)
553-BMMA001717704R7MV1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMMA001717704R7MV1
Description
FIXED IND 4.7UH 25A 5.11 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 25 A 5.11mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
5.11mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.693" L x 0.677" W (17.60mm x 17.20mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1067,65600 Kč676,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10055,64050 Kč5 564,05 Kč
20052,46665 Kč10 493,33 Kč
30050,69687 Kč15 209,06 Kč
50048,55368 Kč24 276,84 Kč
70047,19300 Kč33 035,10 Kč
1 00045,79349 Kč45 793,49 Kč
Manufacturers Standard Package
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč