3.3 µH Shielded Molded Inductor 10 A 11.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMMA001010403R3MV1

DigiKey Part Number
553-BMMA001010403R3MV1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMMA001010403R3MV1
Description
FIXED IND 3.3UH 10A 11.8 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 10 A 11.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
18.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
11.8mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,82194 Kč5 410,97 Kč
Manufacturers Standard Package
Unit Price without VAT:10,82194 Kč
Unit Price with VAT:13,09455 Kč