
BMMA001010402R2MX1 | |
|---|---|
DigiKey Part Number | 553-BMMA001010402R2MX1TR-ND - Tape & Reel (TR) 553-BMMA001010402R2MX1CT-ND - Cut Tape (CT) 553-BMMA001010402R2MX1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMMA001010402R2MX1 |
Description | FIXED IND 2.2UH 12A 7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 12 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 27A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,22400 Kč | 152,24 Kč |
| 100 | 12,50850 Kč | 1 250,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,91140 Kč | 5 455,70 Kč |
| 1 000 | 10,28881 Kč | 10 288,81 Kč |
| 1 500 | 9,94143 Kč | 14 912,15 Kč |
| 2 500 | 9,52091 Kč | 23 802,28 Kč |
| 3 500 | 9,25388 Kč | 32 388,58 Kč |
| 5 000 | 8,97925 Kč | 44 896,25 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

