10 µH Shielded Molded Inductor 6 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMMA00101040100MX1

DigiKey Part Number
553-BMMA00101040100MX1TR-ND - Tape & Reel (TR)
553-BMMA00101040100MX1CT-ND - Cut Tape (CT)
553-BMMA00101040100MX1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMMA00101040100MX1
Description
FIXED IND 10UH 6A 30 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 6 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
30mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 929
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,22400 Kč152,24 Kč
10012,50850 Kč1 250,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,91140 Kč5 455,70 Kč
1 00010,28881 Kč10 288,81 Kč
1 5009,94143 Kč14 912,15 Kč
2 5009,52091 Kč23 802,28 Kč
3 5009,25388 Kč32 388,58 Kč
5 0008,97925 Kč44 896,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč