BMMA00060630R10MV1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,75478 Kč
Datasheet
BMMA000404121R0MV1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMMA00060630R10MV1

DigiKey Part Number
553-BMMA00060630R10MV1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMMA00060630R10MV1
Description
INDUCTOR POWER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 nH Shielded Molded Inductor 32.5 A 1.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Shielded
DC Resistance (DCR)
1.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,97125 Kč5 971,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,97125 Kč
Unit Price with VAT:7,22521 Kč