
BMMA000606303R3MV1 | |
|---|---|
DigiKey Part Number | 553-BMMA000606303R3MV1TR-ND - Tape & Reel (TR) 553-BMMA000606303R3MV1CT-ND - Cut Tape (CT) 553-BMMA000606303R3MV1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMMA000606303R3MV1 |
Description | INDUCTOR POWER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 6,79900 Kč | 67,99 Kč |
| 100 | 5,58250 Kč | 558,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,59101 Kč | 4 591,01 Kč |
| 2 000 | 4,32883 Kč | 8 657,66 Kč |
| 3 000 | 4,18264 Kč | 12 547,92 Kč |
| 5 000 | 4,00560 Kč | 20 028,00 Kč |
| 7 000 | 3,89317 Kč | 27 252,19 Kč |
| 10 000 | 3,77757 Kč | 37 775,70 Kč |
| 25 000 | 3,49641 Kč | 87 410,25 Kč |
| 50 000 | 3,48904 Kč | 174 452,00 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |

