
BMMA000606301R0MV1 | |
|---|---|
DigiKey Part Number | 553-BMMA000606301R0MV1TR-ND - Tape & Reel (TR) 553-BMMA000606301R0MV1CT-ND - Cut Tape (CT) 553-BMMA000606301R0MV1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMMA000606301R0MV1 |
Description | FIXED IND 1UH 11A 10 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 22A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 100 | 5,79120 Kč | 579,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,76277 Kč | 4 762,77 Kč |
| 2 000 | 4,49084 Kč | 8 981,68 Kč |
| 3 000 | 4,33924 Kč | 13 017,72 Kč |
| 5 000 | 4,15555 Kč | 20 777,75 Kč |
| 7 000 | 4,03894 Kč | 28 272,58 Kč |
| 10 000 | 3,91894 Kč | 39 189,40 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

