28µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM6230HLT

DigiKey Part Number
553-BM6230HLTTR-ND - Tape & Reel (TR)
553-BM6230HLTCT-ND - Cut Tape (CT)
553-BM6230HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM6230HLT
Description
XFMR PLC1:1:1 28UH REIN IN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
28µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.574" L x 0.635" W (14.60mm x 16.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,41000 Kč116,41 Kč
1089,08400 Kč890,84 Kč
2581,78360 Kč2 044,59 Kč
5077,23240 Kč3 861,62 Kč
10073,38870 Kč7 338,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
36075,29528 Kč27 106,30 Kč
72072,93503 Kč52 513,22 Kč
1 08071,58404 Kč77 310,76 Kč
1 80069,91360 Kč125 844,48 Kč
2 52068,83200 Kč173 456,64 Kč
Manufacturers Standard Package
Unit Price without VAT:116,41000 Kč
Unit Price with VAT:140,85610 Kč