
BM6230HL | |
|---|---|
DigiKey Part Number | 553-BM6230HL-ND |
Manufacturer | |
Manufacturer Product Number | BM6230HL |
Description | XFMR PLC1:1:1 28UH REIN IN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.574" L x 0.635" W (14.60mm x 16.15mm) |
Packaging Tube | Height - Seated (Max) 0.236" (6.00mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Grade Automotive |
Inductance 28µH | Qualification AEC-Q200 |
Turns Ratio - Primary:Secondary 1:1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 97,24200 Kč | 972,42 Kč |
| 35 | 91,92314 Kč | 3 217,31 Kč |
| 70 | 89,08557 Kč | 6 235,99 Kč |
| 105 | 87,45771 Kč | 9 183,06 Kč |
| 280 | 83,62904 Kč | 23 416,13 Kč |
| 525 | 81,25067 Kč | 42 656,60 Kč |
| 1 015 | 78,81946 Kč | 80 001,75 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |

