28µH Pulse Transformer 1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM6155NL

DigiKey Part Number
553-BM6155NL-ND
Manufacturer
Manufacturer Product Number
BM6155NL
Description
TRANSFORMER 28UH 1:1:1 3KV SMT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
28µH Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
-
Inductance
28µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.417" L x 0.357" W (10.60mm x 9.08mm)
Height - Seated (Max)
0.394" (10.00mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
63065,03748 Kč40 973,61 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,03748 Kč
Unit Price with VAT:78,69535 Kč