
BM6154NLT | |
|---|---|
DigiKey Part Number | 553-BM6154NLTTR-ND - Tape & Reel (TR) 553-BM6154NLTCT-ND - Cut Tape (CT) 553-BM6154NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6154NLT |
Description | TRANSFORMER 8UH 1:1:1 3KV SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8µH Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 8µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.417" L x 0.357" W (10.60mm x 9.08mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 87,49900 Kč | 874,99 Kč |
| 25 | 83,98360 Kč | 2 099,59 Kč |
| 50 | 81,40080 Kč | 4 070,04 Kč |
| 100 | 78,88320 Kč | 7 888,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 76,43165 Kč | 15 286,33 Kč |
| 400 | 74,04420 Kč | 29 617,68 Kč |
| 600 | 72,67828 Kč | 43 606,97 Kč |
| 1 000 | 70,98794 Kč | 70 987,94 Kč |
| 1 400 | 69,89319 Kč | 97 850,47 Kč |
| 2 000 | 68,74934 Kč | 137 498,68 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |

