8µH Pulse Transformer 1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM6154NLT

DigiKey Part Number
553-BM6154NLTTR-ND - Tape & Reel (TR)
553-BM6154NLTCT-ND - Cut Tape (CT)
553-BM6154NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM6154NLT
Description
TRANSFORMER 8UH 1:1:1 3KV SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8µH Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
8µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.417" L x 0.357" W (10.60mm x 9.08mm)
Height - Seated (Max)
0.394" (10.00mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1087,49900 Kč874,99 Kč
2583,98360 Kč2 099,59 Kč
5081,40080 Kč4 070,04 Kč
10078,88320 Kč7 888,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20076,43165 Kč15 286,33 Kč
40074,04420 Kč29 617,68 Kč
60072,67828 Kč43 606,97 Kč
1 00070,98794 Kč70 987,94 Kč
1 40069,89319 Kč97 850,47 Kč
2 00068,74934 Kč137 498,68 Kč
Manufacturers Standard Package
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč