
BM6154NL | |
|---|---|
DigiKey Part Number | 553-BM6154NL-ND |
Manufacturer | |
Manufacturer Product Number | BM6154NL |
Description | TRANSFORMER 8UH 1:1:1 3KV SMT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8µH Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.417" L x 0.357" W (10.60mm x 9.08mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Inductance 8µH | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 92,74800 Kč | 927,48 Kč |
| 35 | 87,68171 Kč | 3 068,86 Kč |
| 70 | 84,97886 Kč | 5 948,52 Kč |
| 105 | 83,43010 Kč | 8 760,16 Kč |
| 280 | 79,78039 Kč | 22 338,51 Kč |
| 525 | 77,51341 Kč | 40 694,54 Kč |
| 1 015 | 75,19560 Kč | 76 323,53 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |

