
BLN1608LL01R5000A | |
|---|---|
DigiKey Part Number | 311-1557-2-ND - Tape & Reel (TR) 311-1557-1-ND - Cut Tape (CT) 311-1557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLN1608LL01R5000A |
Description | BALUN 4.9GHZ ~ 5.95GHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.9GHz ~ 5.95GHz 50 / 100Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 50 / 100Ohm |
Manufacturer Pulse Electronics | Phase Difference 180° ±10° |
Series | Insertion Loss (Max) 1.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 10dB |
Part Status Active | Package / Case 0603 (1608 Metric) |
Frequency Range 4.9GHz ~ 5.95GHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,87320 Kč | 46,83 Kč |
| 50 | 1,81840 Kč | 90,92 Kč |
| 100 | 1,77010 Kč | 177,01 Kč |
| 250 | 1,70336 Kč | 425,84 Kč |
| 500 | 1,65464 Kč | 827,32 Kč |
| 1 000 | 1,60698 Kč | 1 606,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,51453 Kč | 6 058,12 Kč |
| 8 000 | 1,46976 Kč | 11 758,08 Kč |
| 12 000 | 1,44403 Kč | 17 328,36 Kč |
| 20 000 | 1,41208 Kč | 28 241,60 Kč |
| 28 000 | 1,39135 Kč | 38 957,80 Kč |
| 40 000 | 1,36962 Kč | 54 784,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

