
BLN1608LL01R2400A | |
|---|---|
DigiKey Part Number | 311-1556-2-ND - Tape & Reel (TR) 311-1556-1-ND - Cut Tape (CT) 311-1556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLN1608LL01R2400A |
Description | BALUN 2.4GHZ-2.5GHZ 50/100 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.4dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,62120 Kč | 40,53 Kč |
| 50 | 1,57480 Kč | 78,74 Kč |
| 100 | 1,53080 Kč | 153,08 Kč |
| 250 | 1,47320 Kč | 368,30 Kč |
| 500 | 1,43164 Kč | 715,82 Kč |
| 1 000 | 1,39028 Kč | 1 390,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,31043 Kč | 5 241,72 Kč |
| 8 000 | 1,27177 Kč | 10 174,16 Kč |
| 12 000 | 1,24956 Kč | 14 994,72 Kč |
| 20 000 | 1,22198 Kč | 24 439,60 Kč |
| 28 000 | 1,20407 Kč | 33 713,96 Kč |
| 40 000 | 1,18530 Kč | 47 412,00 Kč |
| 100 000 | 1,13813 Kč | 113 813,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

