
BKPE002012102R2MA2 | |
|---|---|
DigiKey Part Number | 553-BKPE002012102R2MA2TR-ND - Tape & Reel (TR) 553-BKPE002012102R2MA2CT-ND - Cut Tape (CT) 553-BKPE002012102R2MA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPE002012102R2MA2 |
Description | FIXED IND 2.2UH 1.6A 125 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.6 A 125mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 125mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 3 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 3,30510 Kč | 330,51 Kč |
| 1 000 | 2,71798 Kč | 2 717,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47601 Kč | 7 428,03 Kč |
| 6 000 | 2,33477 Kč | 14 008,62 Kč |
| 9 000 | 2,25596 Kč | 20 303,64 Kč |
| 15 000 | 2,16051 Kč | 32 407,65 Kč |
| 21 000 | 2,09993 Kč | 44 098,53 Kč |
| 30 000 | 2,03762 Kč | 61 128,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

