470 nH Unshielded Molded Inductor 3.4 A 34mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDQQ002012FER47MCA

DigiKey Part Number
553-BDQQ002012FER47MCATR-ND - Tape & Reel (TR)
553-BDQQ002012FER47MCACT-ND - Cut Tape (CT)
553-BDQQ002012FER47MCADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDQQ002012FER47MCA
Description
FIXED IND 470NH 3.4A 34 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Molded Inductor 3.4 A 34mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Unshielded
DC Resistance (DCR)
34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,69600 Kč36,96 Kč
1003,03630 Kč303,63 Kč
1 0002,49729 Kč2 497,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,27506 Kč6 825,18 Kč
6 0002,14523 Kč12 871,38 Kč
9 0002,07281 Kč18 655,29 Kč
15 0001,98512 Kč29 776,80 Kč
21 0001,92945 Kč40 518,45 Kč
30 0001,87217 Kč56 165,10 Kč
75 0001,77433 Kč133 074,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč