BDQQ Series Inductors image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDQQ002012FER47MCA

DigiKey Part Number
553-BDQQ002012FER47MCATR-ND - Tape & Reel (TR)
553-BDQQ002012FER47MCACT-ND - Cut Tape (CT)
553-BDQQ002012FER47MCADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDQQ002012FER47MCA
Description
INDUCTOR PWR MOLDED 0.47UH 4.5A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Molded Inductor 3.4 A 34mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Unshielded
DC Resistance (DCR)
34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
103,70500 Kč37,05 Kč
1003,04380 Kč304,38 Kč
1 0002,50348 Kč2 503,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,28070 Kč6 842,10 Kč
6 0002,15054 Kč12 903,24 Kč
9 0002,07794 Kč18 701,46 Kč
15 0001,99004 Kč29 850,60 Kč
21 0001,93422 Kč40 618,62 Kč
30 0001,87681 Kč56 304,30 Kč
75 0001,77873 Kč133 404,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč