
BDQQ00201208R47MCB | |
|---|---|
DigiKey Part Number | 553-BDQQ00201208R47MCBTR-ND - Tape & Reel (TR) 553-BDQQ00201208R47MCBCT-ND - Cut Tape (CT) 553-BDQQ00201208R47MCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDQQ00201208R47MCB |
Description | FIXED IND 470NH 3.9A 27 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 3.9 A 27mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 100 | 2,77380 Kč | 277,38 Kč |
| 1 000 | 2,28038 Kč | 2 280,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07733 Kč | 6 231,99 Kč |
| 6 000 | 1,95876 Kč | 11 752,56 Kč |
| 9 000 | 1,89262 Kč | 17 033,58 Kč |
| 15 000 | 1,81253 Kč | 27 187,95 Kč |
| 21 000 | 1,76167 Kč | 36 995,07 Kč |
| 30 000 | 1,70937 Kč | 51 281,10 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

