
BDQQ001412FER24MCA | |
|---|---|
DigiKey Part Number | 553-BDQQ001412FER24MCATR-ND - Tape & Reel (TR) 553-BDQQ001412FER24MCACT-ND - Cut Tape (CT) 553-BDQQ001412FER24MCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDQQ001412FER24MCA |
Description | FIXED IND 240NH 4A 27 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Molded Inductor 4 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.047" W (1.40mm x 1.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 100 | 3,15810 Kč | 315,81 Kč |
| 1 000 | 2,59724 Kč | 2 597,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,66478 Kč | 6 659,12 Kč |
| 8 000 | 1,56973 Kč | 12 557,84 Kč |
| 12 000 | 1,51672 Kč | 18 200,64 Kč |
| 20 000 | 1,45254 Kč | 29 050,80 Kč |
| 28 000 | 1,41179 Kč | 39 530,12 Kč |
| 40 000 | 1,36987 Kč | 54 794,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

