
BDQQ001412FER24MCA | |
|---|---|
DigiKey Part Number | 553-BDQQ001412FER24MCATR-ND - Tape & Reel (TR) 553-BDQQ001412FER24MCACT-ND - Cut Tape (CT) 553-BDQQ001412FER24MCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDQQ001412FER24MCA |
Description | INDUCTOR PWR MOLDED 0.24UH 5.5A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Molded Inductor 4 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.047" W (1.40mm x 1.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,70500 Kč | 37,05 Kč |
| 100 | 3,04380 Kč | 304,38 Kč |
| 1 000 | 2,50348 Kč | 2 503,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,65916 Kč | 6 636,64 Kč |
| 8 000 | 1,53626 Kč | 12 290,08 Kč |
| 12 000 | 1,46840 Kč | 17 620,80 Kč |
| 20 000 | 1,38693 Kč | 27 738,60 Kč |
| 28 000 | 1,33562 Kč | 37 397,36 Kč |
| 40 000 | 1,28314 Kč | 51 325,60 Kč |
| 100 000 | 1,23669 Kč | 123 669,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

