BDQQ Series Inductors image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDQQ001412FE1R0MCA

DigiKey Part Number
553-BDQQ001412FE1R0MCATR-ND - Tape & Reel (TR)
553-BDQQ001412FE1R0MCACT-ND - Cut Tape (CT)
553-BDQQ001412FE1R0MCADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDQQ001412FE1R0MCA
Description
INDUCTOR PWR MOLDED 1UH 2A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Molded Inductor 1.5 A 88mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Unshielded
DC Resistance (DCR)
88mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.055" L x 0.047" W (1.40mm x 1.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 694
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,67300 Kč26,73 Kč
1002,19550 Kč219,55 Kč
1 0001,80504 Kč1 805,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,60470 Kč6 418,80 Kč
8 0001,51310 Kč12 104,80 Kč
12 0001,46201 Kč17 544,12 Kč
20 0001,40013 Kč28 002,60 Kč
28 0001,36085 Kč38 103,80 Kč
40 0001,32045 Kč52 818,00 Kč
100 0001,23669 Kč123 669,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč