470 nH Unshielded Molded Inductor 3.3 A 29mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDQQ00141208R47MCA

DigiKey Part Number
553-BDQQ00141208R47MCATR-ND - Tape & Reel (TR)
553-BDQQ00141208R47MCACT-ND - Cut Tape (CT)
553-BDQQ00141208R47MCADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDQQ00141208R47MCA
Description
FIXED IND 470NH 3.3A 29 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Molded Inductor 3.3 A 29mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Unshielded
DC Resistance (DCR)
29mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.055" L x 0.047" W (1.40mm x 1.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,49900 Kč24,99 Kč
1002,04940 Kč204,94 Kč
1 0001,68509 Kč1 685,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,49448 Kč5 977,92 Kč
8 0001,38387 Kč11 070,96 Kč
12 0001,32280 Kč15 873,60 Kč
20 0001,24949 Kč24 989,80 Kč
28 0001,20329 Kč33 692,12 Kč
40 0001,15607 Kč46 242,80 Kč
100 0001,09715 Kč109 715,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč