
BDQQ00141208R47MCA | |
|---|---|
DigiKey Part Number | 553-BDQQ00141208R47MCATR-ND - Tape & Reel (TR) 553-BDQQ00141208R47MCACT-ND - Cut Tape (CT) 553-BDQQ00141208R47MCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDQQ00141208R47MCA |
Description | INDUCTOR PWR MOLDED 0.47UH 4.5A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 3.3 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.047" W (1.40mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,40000 Kč | 24,00 Kč |
| 100 | 1,97450 Kč | 197,45 Kč |
| 1 000 | 1,62443 Kč | 1 624,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,49818 Kč | 5 992,72 Kč |
| 8 000 | 1,38730 Kč | 11 098,40 Kč |
| 12 000 | 1,32608 Kč | 15 912,96 Kč |
| 20 000 | 1,25258 Kč | 25 051,60 Kč |
| 28 000 | 1,20627 Kč | 33 775,56 Kč |
| 40 000 | 1,15893 Kč | 46 357,20 Kč |
| 100 000 | 1,09986 Kč | 109 986,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

