
BDCC00201208R47MWA | |
|---|---|
DigiKey Part Number | 553-BDCC00201208R47MWATR-ND - Tape & Reel (TR) 553-BDCC00201208R47MWACT-ND - Cut Tape (CT) 553-BDCC00201208R47MWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDCC00201208R47MWA |
Description | FIXED IND 470NH 3.7A 29 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 3.7 A 29mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 29mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 100 | 1,58320 Kč | 158,32 Kč |
| 1 000 | 1,30272 Kč | 1 302,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18660 Kč | 3 559,80 Kč |
| 6 000 | 1,11877 Kč | 6 712,62 Kč |
| 9 000 | 1,08095 Kč | 9 728,55 Kč |
| 15 000 | 1,03516 Kč | 15 527,40 Kč |
| 21 000 | 1,00607 Kč | 21 127,47 Kč |
| 30 000 | 0,97615 Kč | 29 284,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

