470 nH Shielded Molded Inductor 3.7 A 29mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDCC00201208R47MWA

DigiKey Part Number
553-BDCC00201208R47MWATR-ND - Tape & Reel (TR)
553-BDCC00201208R47MWACT-ND - Cut Tape (CT)
553-BDCC00201208R47MWADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDCC00201208R47MWA
Description
FIXED IND 470NH 3.7A 29 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 3.7 A 29mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
29mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,93200 Kč19,32 Kč
1001,58320 Kč158,32 Kč
1 0001,30272 Kč1 302,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,18660 Kč3 559,80 Kč
6 0001,11877 Kč6 712,62 Kč
9 0001,08095 Kč9 728,55 Kč
15 0001,03516 Kč15 527,40 Kč
21 0001,00607 Kč21 127,47 Kč
30 0000,97615 Kč29 284,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč