
BDCC00201208R33MWA | |
|---|---|
DigiKey Part Number | 553-BDCC00201208R33MWATR-ND - Tape & Reel (TR) 553-BDCC00201208R33MWACT-ND - Cut Tape (CT) 553-BDCC00201208R33MWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDCC00201208R33MWA |
Description | FIXED IND 330NH 4A 24 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 4 A 24mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,52240 Kč | 152,24 Kč |
| 1 000 | 1,25253 Kč | 1 252,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14096 Kč | 3 422,88 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

