330 nH Shielded Molded Inductor 4 A 24mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDCC00201208R33MWA

DigiKey Part Number
553-BDCC00201208R33MWATR-ND - Tape & Reel (TR)
553-BDCC00201208R33MWACT-ND - Cut Tape (CT)
553-BDCC00201208R33MWADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDCC00201208R33MWA
Description
FIXED IND 330NH 4A 24 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 4 A 24mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
24mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 243
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,84800 Kč18,48 Kč
1001,52240 Kč152,24 Kč
1 0001,25253 Kč1 252,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,14096 Kč3 422,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč